HVU363A vs BB833E6327 feature comparison

HVU363A Renesas Electronics Corporation

Buy Now Datasheet

BB833E6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Part Package Code SC-76A SOD
Package Description ULTRA SMALL, SC-76A, URP-2 SOD-323, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 8.11%
Diode Capacitance Ratio-Min 13.5 11
Diode Capacitance-Nom 38.5 pF 9.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 5 3
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code SOD-323
Samacsys Manufacturer Infineon
Frequency Band S BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 35 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare HVU363A with alternatives

Compare BB833E6327 with alternatives