HVU359TRF vs MMBV105GLT1 feature comparison

HVU359TRF Renesas Electronics Corporation

Buy Now Datasheet

MMBV105GLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer RENESAS TECHNOLOGY CORP LESHAN RADIO CO LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 15 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 3 4
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 6
Diode Capacitance-Nom 2.15 pF
Quality Factor-Min 250
Rep Pk Reverse Voltage-Max 30 V
Variable Capacitance Diode Classification ABRUPT

Compare HVU359TRF with alternatives

Compare MMBV105GLT1 with alternatives