HVU350B-E vs BB669 feature comparison

HVU350B-E Renesas Electronics Corporation

Buy Now Datasheet

BB669 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 4.62% 9.33%
Diode Capacitance Ratio-Min 2.8 14.5
Diode Capacitance-Nom 16.25 pF 56.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 3
Factory Lead Time 4 Weeks
Additional Feature CAPACITANCE MATCHED TO 2%
Frequency Band VERY HIGH FREQUENCY
Rep Pk Reverse Voltage-Max 35 V
Variable Capacitance Diode Classification ABRUPT

Compare HVU350B-E with alternatives

Compare BB669 with alternatives