HVU200A vs BBY51-03WE6433 feature comparison

HVU200A Renesas Electronics Corporation

Buy Now Datasheet

BBY51-03WE6433 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Package Description ULTRA SMALL, URP, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 7 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.89% 6.48%
Diode Capacitance Ratio-Min 10 1.55
Diode Capacitance-Nom 29.75 pF 5.4 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 32 V 7 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 3 2
Rohs Code Yes
Part Package Code SOD
Manufacturer Package Code SOD-323
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HVU200A with alternatives

Compare BBY51-03WE6433 with alternatives