HVD355B vs HVC300B feature comparison

HVD355B Hitachi Ltd

Buy Now Datasheet

HVC300B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description R-PDSO-F2 ULTRA SMALL, UFP-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2
Breakdown Voltage-Min 34 V
Configuration SINGLE
Diode Cap Tolerance 6%
Diode Capacitance Ratio-Min 17
Diode Capacitance-Nom 50 pF
Diode Element Material SILICON
Frequency Band VERY HIGH FREQUENCY
Number of Elements 1
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 35 V
Variable Capacitance Diode Classification ABRUPT

Compare HVD355B with alternatives

Compare HVC300B with alternatives