HVC383B-E vs HVC300B feature comparison

HVC383B-E Renesas Electronics Corporation

Buy Now Datasheet

HVC300B Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP HITACHI LTD
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 6%
Diode Capacitance Ratio-Min 2 17
Diode Capacitance-Nom 20 pF 50 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 1
Part Package Code SC-79
Breakdown Voltage-Min 34 V
Frequency Band VERY HIGH FREQUENCY
Rep Pk Reverse Voltage-Max 35 V

Compare HVC383B-E with alternatives

Compare HVC300B with alternatives