HVC355BKRF vs HVU417C feature comparison

HVC355BKRF Hitachi Ltd

Buy Now Datasheet

HVU417C Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description R-PDSO-F2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 15 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2.2 13
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 2
Diode Cap Tolerance 9.3%
Diode Capacitance-Nom 8.6 pF
Rep Pk Reverse Voltage-Max 30 V

Compare HVC355BKRF with alternatives

Compare HVU417C with alternatives