HVC300B vs HVU306A feature comparison

HVC300B Renesas Electronics Corporation

Buy Now Datasheet

HVU306A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Package Description ULTRA SMALL, UFP-2 URP, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6%
Diode Capacitance Ratio-Min 17 11
Diode Capacitance-Nom 50 pF 31.75 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V 32 V
Surface Mount YES YES
Terminal Form FLAT
Terminal Position DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 3

Compare HVC300B with alternatives