HVC131
vs
HVD138A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
R-PDSO-F2
|
SFP-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
65 V
|
30 V
|
Diode Capacitance-Nom |
0.8 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1 Ω
|
1.1 Ω
|
Diode Res Test Current |
10 mA
|
|
Diode Res Test Frequency |
1 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Test Voltage |
1 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Application |
|
SWITCHING
|
Configuration |
|
SINGLE
|
Diode Capacitance-Max |
|
0.85 pF
|
Number of Elements |
|
1
|
Power Dissipation-Max |
|
0.15 W
|
|
|
|
Compare HVC131 with alternatives
Compare HVD138A with alternatives