HVC0402H4875FSTR vs HVC0402H4875FGBU feature comparison

HVC0402H4875FSTR Ohmcraft

Buy Now Datasheet

HVC0402H4875FGBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 48700000 Ω 48700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare HVC0402H4875FSTR with alternatives

Compare HVC0402H4875FGBU with alternatives