HVC0402H4875FSTR vs HVC0402H4875FT feature comparison

HVC0402H4875FSTR Ohmcraft

Buy Now Datasheet

HVC0402H4875FT Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.02 mm 1.02 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR BULK; TR
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 48700000 Ω 48700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 75 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVC0402H4875FSTR with alternatives

Compare HVC0402H4875FT with alternatives