HV9123P-G vs HV9100PJ feature comparison

HV9123P-G Microchip Technology Inc

Buy Now Datasheet

HV9100PJ Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SUPERTEX INC
Package Description DIP, DIP16,.3 QCCJ, LDCC20,.4SQ
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8542.39.00.01
Factory Lead Time 6 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 450 V 70 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDIP-T16 S-PQCC-J20
JESD-609 Code e3 e0
Length 20.06 mm 8.9662 mm
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.572 mm
Supply Current-Max (Isup) 1.3 mA 1 mA
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 3000 kHz 3000 kHz
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9662 mm
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20
Output Current-Max 2.5 A
Output Voltage-Nom 4 V
Technology BICMOS

Compare HV9123P-G with alternatives

Compare HV9100PJ with alternatives