HV9123P-G
vs
HV9109PJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCJ,
Pin Count
16
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
450 V
450 V
Input Voltage-Min
10 V
12 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDIP-T16
S-PQCC-J20
JESD-609 Code
e3
Length
20.06 mm
8.9662 mm
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
4 V
4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.57 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Output Current-Max
0.5 A
Supply Current-Max (Isup)
1 mA
Switching Frequency-Max
1000 kHz
Compare HV9123P-G with alternatives
Compare HV9109PJ with alternatives