HV9106P vs HV9100C feature comparison

HV9106P Supertex Inc

Buy Now Datasheet

HV9100C Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 450 V 70 V
Input Voltage-Min 12 V 10 V
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Length 19.05 mm 20.32 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Output Current-Max 0.5 A 2.5 A
Output Voltage-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 3.683 mm
Supply Current-Max (Isup) 1 mA 1 mA
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Input Voltage-Nom 10 V
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP14,.3
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare HV9106P with alternatives

Compare HV9100C with alternatives