HV9103P vs HV9123PJ-GM910 feature comparison

HV9103P Supertex Inc

Buy Now Datasheet

HV9123PJ-GM910 Supertex Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 120 V
Input Voltage-Min 10 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDIP-T14
JESD-609 Code e0 e3
Length 19.304 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Output Voltage-Nom 4 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.318 mm
Supply Current-Max (Isup) 1 mA
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 3000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 2 1

Compare HV9103P with alternatives

Compare HV9123PJ-GM910 with alternatives