HV9123PJ-GM910 vs HV9109PJ feature comparison

HV9123PJ-GM910 Supertex Inc

Buy Now Datasheet

HV9109PJ Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
JESD-609 Code e3
Terminal Finish MATTE TIN
Base Number Matches 1 1
Part Package Code QLCC
Package Description QCCJ,
Pin Count 20
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 450 V
Input Voltage-Min 12 V
JESD-30 Code S-PQCC-J20
Length 8.9662 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Output Current-Max 0.5 A
Output Voltage-Nom 4 V
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max (Isup) 1 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 1000 kHz
Technology BICMOS
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.9662 mm

Compare HV9123PJ-GM910 with alternatives

Compare HV9109PJ with alternatives