HV803LG vs HV857MG-G feature comparison

HV803LG Supertex Inc

Buy Now Datasheet

HV857MG-G Supertex Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code SOIC TSSOP
Package Description SOP, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.8895 mm 3 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7526 mm 1.1 mm
Supply Voltage-Max 9.5 V 5 V
Supply Voltage-Min 2 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Number of Segments 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 3.3 V

Compare HV803LG with alternatives

Compare HV857MG-G with alternatives