HV5812P-G
vs
A6812SEP-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SUPERTEX INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
LCC
Package Description
DIP,
LEAD FREE, PLASTIC, MS-018AB, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
6890.8
532.55
CO2e (mg)
79244.198
6124.325
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Automotive: -40C to +125C
Commercial Extended: -20C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Data Input Mode
SERIAL
SERIAL
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
R-PDIP-T28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
37.4 mm
11.51 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
20
20
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
80 V
Supply Voltage1-Min
20 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.51 mm
Base Number Matches
2
1
Total Weight
1164.21
CO2
13388.415
CAS Accounted for Wt
32
CA Prop 65 Presence
YES
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Additional Feature
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Display Mode
DOT MATRIX
Moisture Sensitivity Level
3
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
260
Supply Current-Max
6 mA
Supply Voltage1-Nom
60 V
Time@Peak Reflow Temperature-Max (s)
40
fmax-Min
10 MHz
Compare HV5812P-G with alternatives
Compare A6812SEP-T with alternatives