HV5622DJ
vs
HV5522PJ-GM903
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SUPERTEX INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
LCC-44
Pin Count
44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
EL DISPLAY DRIVER
EL DISPLAY DRIVER
JESD-30 Code
S-CQCC-J44
S-PQCC-J44
Length
16.51 mm
16.5862 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
44
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
4.572 mm
Supply Voltage-Max
13.2 V
13.2 V
Supply Voltage-Min
10.8 V
10.8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
CMOS
HVCMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
16.5862 mm
fmax-Min
8 MHz
8 MHz
Base Number Matches
1
1
Compare HV5622DJ with alternatives
Compare HV5522PJ-GM903 with alternatives