HV5522PG vs HV5122PJ-G feature comparison

HV5522PG Supertex Inc

Buy Now Datasheet

HV5122PJ-G Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description QFP, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Data Input Mode SERIAL SERIAL
Interface IC Type EL DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQFP-G44 S-PQCC-J44
Length 10 mm 16.5862 mm
Moisture Sensitivity Level 1 3
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.35 mm 4.572 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 1 2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Output Polarity TRUE
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 245
Screening Level TS 16949
Supply Current-Max 15 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare HV5522PG with alternatives

Compare HV5122PJ-G with alternatives