HV5408PJ-B-G vs RBHV5708DJ feature comparison

HV5408PJ-B-G Supertex Inc

Buy Now Datasheet

RBHV5708DJ Supertex Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code LPCC LCC
Package Description QCCJ, QCCJ,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode SEGMENT DOT MATRIX
Interface IC Type AC PLASMA DISPLAY DRIVER EL DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e3
Length 16.5862 mm 16.51 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.9276 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.51 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 2 1
Input Characteristics STANDARD
Moisture Sensitivity Level 1
Output Characteristics TOTEM-POLE
Output Polarity TRUE

Compare HV5408PJ-B-G with alternatives

Compare RBHV5708DJ with alternatives