HV5408PJ vs HV5308PJ-B-G feature comparison

HV5408PJ Microchip Technology Inc

Buy Now Datasheet

HV5308PJ-B-G Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SUPERTEX INC
Package Description PLASTIC, QCC-44 QCCJ,
Reach Compliance Code compliant compliant
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX SEGMENT
Interface IC Type EL DISPLAY DRIVER AC PLASMA DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.5862 mm 16.5862 mm
Multiplexed Display Capability NO YES
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.826 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 80 V 80 V
Supply Voltage1-Min 8 V 8 V
Supply Voltage1-Nom 60 V 60 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.5862 mm 16.5862 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LPCC
Pin Count 44
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare HV5408PJ with alternatives

Compare HV5308PJ-B-G with alternatives