HV52-250-000.08M
vs
HV52-040-000.080M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
CONNOR WINFIELD CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
125 ppm
|
20 ppm
|
Frequency Stability |
50%
|
50%
|
Linearity |
15%
|
15%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
14
|
14
|
Operating Frequency-Nom |
0.08 MHz
|
0.08 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
20.27mm x 12.62mm x 6.09mm
|
20.27mm x 12.62mm x 6.09mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare HV52-250-000.08M with alternatives
Compare HV52-040-000.080M with alternatives