HV52-040-000.080M
vs
HV52-150-000.08M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
20 ppm
75 ppm
Frequency Stability
50%
50%
Linearity
15%
15%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
14
14
Operating Frequency-Nom
0.08 MHz
0.08 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
20.27mm x 12.62mm x 6.09mm
20.27mm x 12.62mm x 6.09mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare HV52-040-000.080M with alternatives
Compare HV52-150-000.08M with alternatives