HV2303PJ-G vs HV2301FG-G feature comparison

HV2303PJ-G Supertex Inc

Buy Now Datasheet

HV2301FG-G Supertex Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code LCC QFP
Package Description QCCJ, LFQFP, QFP48,.35SQ,20
Pin Count 28 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 S-PQFP-G48
JESD-609 Code e3 e3
Length 11.5062 mm 7 mm
Moisture Sensitivity Level 1
Number of Channels 1 8
Number of Functions 8 1
Number of Terminals 28 48
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 5 Ω 1.9 Ω
On-state Resistance-Max (Ron) 60 Ω 38 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 5000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 7 mm
Base Number Matches 1 1
Pbfree Code Yes
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code QFP48,.35SQ,20

Compare HV2303PJ-G with alternatives

Compare HV2301FG-G with alternatives