HV2301FG-G
vs
USH5022-CIP28
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
UNIVERSAL SEMICONDUCTOR INC
Package Description
7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type
SPST
SPST
Input Voltage-Max
30 V
Input Voltage-Min
-30 V
JESD-30 Code
S-PQFP-G48
R-PDIP-T28
JESD-609 Code
e3
Length
7 mm
Neg Supply Voltage-Max (Vsup)
-160 V
Neg Supply Voltage-Min (Vsup)
-40 V
Normal Position
NO
Number of Channels
1
8
Number of Functions
8
1
Number of Terminals
48
28
Off-state Isolation-Nom
33 dB
60 dB
On-state Resistance Match-Nom
1.9 Ω
6 Ω
On-state Resistance-Max (Ron)
38 Ω
30 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
DIP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Signal Current-Max
3 A
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
5000 ns
5000 ns
Technology
HVCMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
Terminal Position
QUAD
DUAL
Width
7 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
28
Temperature Grade
COMMERCIAL
Compare HV2301FG-G with alternatives
Compare USH5022-CIP28 with alternatives