HV22716P vs HV20520PJ feature comparison

HV22716P Supertex Inc

Buy Now Datasheet

HV20520PJ Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP QLCC
Package Description DIP, QCCJ,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T28 S-PQCC-J28
Length 36.83 mm 11.43 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.1 Ω 1.6 Ω
On-state Resistance-Max (Ron) 25 Ω 32 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP28,.6 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.57 mm
Supply Voltage-Nom (Vsup) 80 V 15 V
Surface Mount NO YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 5000 ns
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 1 1
Supply Voltage-Max (Vsup) 15.5 V
Supply Voltage-Min (Vsup) 10 V

Compare HV22716P with alternatives

Compare HV20520PJ with alternatives