HV2201FG-G
vs
HV22816PJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SUPERTEX INC
Package Description
1.4 MM HEIGHT, GREEN, TQFP-48
QCCJ,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
Input Voltage-Max
190 V
Input Voltage-Min
-30 V
JESD-30 Code
S-PQFP-G48
S-PQCC-J28
JESD-609 Code
e3
Length
7 mm
11.43 mm
Neg Supply Voltage-Max (Vsup)
-160 V
Neg Supply Voltage-Min (Vsup)
-40 V
Normal Position
NO
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
48
28
Off-state Isolation-Nom
33 dB
33 dB
On-state Resistance Match-Nom
1.9 Ω
1.25 Ω
On-state Resistance-Max (Ron)
38 Ω
25 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
QFP48,.35SQ,20
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.57 mm
Signal Current-Max
3 A
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
5.5 V
15.5 V
Supply Voltage-Min (Vsup)
3 V
10 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
5000 ns
3000 ns
Technology
HVCMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
11.43 mm
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
28
Moisture Sensitivity Level
1
Temperature Grade
COMMERCIAL
Compare HV2201FG-G with alternatives
Compare HV22816PJ with alternatives