HV21716P vs HV22716P feature comparison

HV21716P Supertex Inc

Buy Now Datasheet

HV22716P Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T24 R-PDIP-T28
Length 31.75 mm 36.83 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -80 V -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 24 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.1 Ω 1.1 Ω
On-state Resistance-Max (Ron) 25 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 3.937 mm
Supply Voltage-Nom (Vsup) 80 V 80 V
Surface Mount NO NO
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 3000 ns
Technology NMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Package Equivalence Code DIP28,.6

Compare HV21716P with alternatives

Compare HV22716P with alternatives