HV21716P vs USH5022-CIK28 feature comparison

HV21716P Supertex Inc

Buy Now Datasheet

USH5022-CIK28 Universal Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC UNIVERSAL SEMICONDUCTOR INC
Part Package Code DIP QLCC
Package Description DIP, ,
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T24 S-PQCC-J28
Length 31.75 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 24 28
Off-state Isolation-Nom 33 dB 60 dB
On-state Resistance Match-Nom 1.1 Ω 6 Ω
On-state Resistance-Max (Ron) 25 Ω 30 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Supply Voltage-Nom (Vsup) 80 V 15 V
Surface Mount NO YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 5000 ns
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
Base Number Matches 2 1
Package Equivalence Code LDCC(UNSPEC)

Compare HV21716P with alternatives

Compare USH5022-CIK28 with alternatives