HV20520PJ
vs
HV22716P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Part Package Code
QLCC
DIP
Package Description
QCCJ,
DIP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-J28
R-PDIP-T28
Length
11.43 mm
36.83 mm
Moisture Sensitivity Level
1
1
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
33 dB
33 dB
On-state Resistance Match-Nom
1.6 Ω
1.1 Ω
On-state Resistance-Max (Ron)
32 Ω
25 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP28,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
3.937 mm
Supply Voltage-Max (Vsup)
15.5 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
80 V
Surface Mount
YES
NO
Switch-off Time-Max
5000 ns
5000 ns
Switch-on Time-Max
5000 ns
3000 ns
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
15.24 mm
Base Number Matches
1
1
Neg Supply Voltage-Nom (Vsup)
-80 V
Compare HV20520PJ with alternatives
Compare HV22716P with alternatives