HV1816PJ vs HV22716P feature comparison

HV1816PJ Supertex Inc

Buy Now Datasheet

HV22716P Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code QLCC DIP
Package Description QCCJ, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-PDIP-T28
Length 11.43 mm 36.83 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 45 dB 33 dB
On-state Resistance Match-Nom 8.25 Ω 1.1 Ω
On-state Resistance-Max (Ron) 55 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.937 mm
Supply Voltage-Nom (Vsup) 80 V 80 V
Surface Mount YES NO
Switch-off Time-Max 10000 ns 5000 ns
Switch-on Time-Max 5000 ns 3000 ns
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 15.24 mm
Base Number Matches 1 2
Neg Supply Voltage-Nom (Vsup) -80 V

Compare HV1816PJ with alternatives

Compare HV22716P with alternatives