HUF75329S3ST
vs
HUF75329S3S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
55 V
Drain Current-Max (ID)
49 A
49 A
Drain-source On Resistance-Max
0.024 Ω
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
No
Package Description
SMALL OUTLINE, R-PSSO-G2
ECCN Code
EAR99
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
128 W
Compare HUF75329S3ST with alternatives
Compare HUF75329S3S with alternatives