HUF75329S3ST
Description: 49A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB

Overview of HUF75329S3ST by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HUF75329S3ST by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF75329S3ST by Rochester Electronics LLC

HUF75329S3ST
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
49 A
Drain-source On Resistance-Max
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUF75329S3ST
    Rochester Electronics LLC
    49A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
    VS

Alternate Parts for HUF75329S3ST

This table gives cross-reference parts and alternative options found for HUF75329S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75329S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF1S50N06SM9A Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF75329S3ST vs RF1S50N06SM9A
HUF75329S3S Power Field-Effect Transistor, 42A I(D), 55V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF75329S3ST vs HUF75329S3S
RF1S50N06SM Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF75329S3ST vs RF1S50N06SM
RF1S50N06SM9A 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC HUF75329S3ST vs RF1S50N06SM9A
HUF75329S3S Power Field-Effect Transistor, 49A I(D), 55V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Fairchild Semiconductor Corporation HUF75329S3ST vs HUF75329S3S
RF1S50N06SM9A Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF75329S3ST vs RF1S50N06SM9A
HUF75329S3ST Power Field-Effect Transistor, 49A I(D), 55V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF75329S3ST vs HUF75329S3ST
Part Number Description Manufacturer Compare
HUF75329S3ST Power Field-Effect Transistor, 49A I(D), 55V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF75329S3ST vs HUF75329S3ST
HUF75329S3S 42A, 55V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Intersil Corporation HUF75329S3ST vs HUF75329S3S
HUF75329S3S Power Field-Effect Transistor, 42A I(D), 55V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF75329S3ST vs HUF75329S3S
RF1S50N06SM9A 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC HUF75329S3ST vs RF1S50N06SM9A
HUF75329S3S Power Field-Effect Transistor, 49A I(D), 55V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Fairchild Semiconductor Corporation HUF75329S3ST vs HUF75329S3S
RF1S50N06SM9A Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF75329S3ST vs RF1S50N06SM9A
RF1S50N06SM9A Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Harris Semiconductor HUF75329S3ST vs RF1S50N06SM9A

Related Parts for HUF75329S3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF75329S3ST by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF75329S3ST by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HUF75329S3ST would you like to use for your alert(s)?
  • Please alert me when HUF75329S3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF75329S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF75329S3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF75329S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF75329S3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF75329S3ST by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: