HUF75309D3 vs MTD15N06VL feature comparison

HUF75309D3 Fairchild Semiconductor Corporation

Buy Now Datasheet

MTD15N06VL onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 60 V
Drain Current-Max (ID) 19 A 15 A
Drain-source On Resistance-Max 0.07 Ω 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 4
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Manufacturer Package Code CASE 369C-01
Samacsys Manufacturer onsemi
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 113 mJ
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Pulsed Drain Current-Max (IDM) 53 A

Compare HUF75309D3 with alternatives

Compare MTD15N06VL with alternatives