HUF75309D3 vs HUF75309D3 feature comparison

HUF75309D3 Fairchild Semiconductor Corporation

Buy Now Datasheet

HUF75309D3 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 19 A 17 A
Drain-source On Resistance-Max 0.07 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-251AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 45 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 45 W
Turn-off Time-Max (toff) 80 ns
Turn-on Time-Max (ton) 70 ns

Compare HUF75309D3 with alternatives

Compare HUF75309D3 with alternatives