HU32C102MCAWPEC vs ECOS2CX102DB feature comparison

HU32C102MCAWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

ECOS2CX102DB Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 145000 mΩ
Leakage Current 3.2 mA 1.2 mA
Manufacturer Series HU3 TS-NXA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1980 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare HU32C102MCAWPEC with alternatives

Compare ECOS2CX102DB with alternatives