HU32C102MCAWPEC vs 160PL1000TCB feature comparison

HU32C102MCAWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

160PL1000TCB SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 145000 mΩ
Leakage Current 3.2 mA 1.2 mA
Manufacturer Series HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1980 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare HU32C102MCAWPEC with alternatives

Compare 160PL1000TCB with alternatives