HU2W221MCYS4WPEC vs NRLRW221M450V30X35LF feature comparison

HU2W221MCYS4WPEC Hitachi Ltd

Buy Now Datasheet

NRLRW221M450V30X35LF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 470 mΩ 1508 mΩ
Length 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1210 mA 1120 mA
Series HU
Terminal Pitch 10 mm
Base Number Matches 2 1
Factory Lead Time 19 Weeks
JESD-609 Code e3
Leakage Current 0.94393 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare HU2W221MCYS4WPEC with alternatives

Compare NRLRW221M450V30X35LF with alternatives