NRLRW221M450V30X35LF vs LTX-450V221MS43#B feature comparison

NRLRW221M450V30X35LF NIC Components Corp

Buy Now Datasheet

LTX-450V221MS43#B TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Factory Lead Time 19 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1508 mΩ
JESD-609 Code e3
Leakage Current 0.94393 mA 0.943 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1120 mA 1270 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare NRLRW221M450V30X35LF with alternatives

Compare LTX-450V221MS43#B with alternatives