HU2H271MEZS7WPPF vs ELD277M500AS6AV feature comparison

HU2H271MEZS7WPPF Hitachi Ltd

Buy Now Datasheet

ELD277M500AS6AV KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 360 mΩ 1228 mΩ
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1330 mA 1500 mA
Series HU
Base Number Matches 1 1
Leakage Current 0.0027 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method BULK
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare HU2H271MEZS7WPPF with alternatives

Compare ELD277M500AS6AV with alternatives