HU2H271MEZS7WPPF vs HU2H271MRZS7WPPF feature comparison

HU2H271MEZS7WPPF Hitachi Ltd

Buy Now Datasheet

HU2H271MRZS7WPPF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 360 mΩ 360 mΩ
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1330 mA 1330 mA
Series HU HU
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare HU2H271MEZS7WPPF with alternatives

Compare HU2H271MRZS7WPPF with alternatives