HTSW-202-16-S-D-LA vs 98451-301-04 feature comparison

HTSW-202-16-S-D-LA Samtec Inc

Buy Now Datasheet

98451-301-04 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Additional Feature E.L.P.
Body Breadth 0.24 inch 0.19 inch
Body Depth 0.26 inch 0.307 inch
Body Length 0.3 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN LEAD (150) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) TIN LEAD (150) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.461 mm
Rated Current (Signal) 6.3 A
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Color BLACK
Insulator Material POLYETHYLENE
Plating Thickness 150u inch
Reference Standard UL

Compare HTSW-202-16-S-D-LA with alternatives

Compare 98451-301-04 with alternatives