HTSW-202-16-S-D-LA
vs
10130049-004LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
Additional Feature
E.L.P.
Body Breadth
0.24 inch
0.157 inch
Body Depth
0.26 inch
0.417 inch
Body Length
0.3 inch
0.157 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
AU
Contact Finish Termination
Matte Tin (Sn)
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
Mating Contact Pitch
0.2 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2 mm
Rated Current (Signal)
6.3 A
Terminal Pitch
5.08 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Plating Thickness
8u inch
Reference Standard
UL
Terminal Length
0.087 inch
Compare HTSW-202-16-S-D-LA with alternatives
Compare 10130049-004LF with alternatives