HTMS-111-03-G-S-RA vs DF13C-11P-1.25V(20) feature comparison

HTMS-111-03-G-S-RA Samtec Inc

Buy Now Datasheet

DF13C-11P-1.25V(20) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.134 inch
Body Depth 0.17 inch 0.189 inch
Body Length 0.55 inch 0.724 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE DF13-11S-1.25C
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.14 inch
Terminal Pitch 1.27 mm 1.25 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 11 11
Base Number Matches 1 1
Additional Feature LOW PROFILE
Contact Resistance 30 mΩ
Durability 30 Cycles
Insertion Force-Max 3.0024 N
Mounting Option 1 LOCKING MECH
Polarization Key GUIDE SLOT
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min .3058 N

Compare HTMS-111-03-G-S-RA with alternatives

Compare DF13C-11P-1.25V(20) with alternatives