DF13C-11P-1.25V(20)
vs
53022-1110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
NONE
Body Breadth
0.134 inch
0.146 inch
Body Depth
0.189 inch
0.161 inch
Body Length
0.724 inch
0.768 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
SN
Contact Finish Termination
TIN
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.0024 N
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.049 inch
0.059 inch
Mating Information
DF13-11S-1.25C
52024-1110
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
GUIDE SLOT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
SHRD ENDS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.25 mm
1.5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3058 N
Base Number Matches
1
1
Samacsys Manufacturer
Molex
Terminal Length
0.091 inch
Compare DF13C-11P-1.25V(20) with alternatives
Compare 53022-1110 with alternatives