HTMS-111-01-T-D-RA vs 2322-5181-TG feature comparison

HTMS-111-01-T-D-RA Samtec Inc

Buy Now Datasheet

2322-5181-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.196 inch 0.2 inch
Body Depth 0.27 inch 0.1 inch
Body Length 0.55 inch 1.1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 150u inch 10u inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.14 inch 0.12 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1
Reference Standard UL
UL Flammability Code 94V-0

Compare HTMS-111-01-T-D-RA with alternatives

Compare 2322-5181-TG with alternatives