HTMS-111-01-T-D-RA vs A3C-22P-2DSA feature comparison

HTMS-111-01-T-D-RA Samtec Inc

Buy Now Datasheet

A3C-22P-2DSA Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.196 inch 0.157 inch
Body Depth 0.27 inch 0.137 inch
Body Length 0.55 inch 0.866 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Matte Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 150u inch 8u inch
Rated Current (Signal) 1 A 1 A
Terminal Length 0.14 inch 0.102 inch
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1
Additional Feature HIGH DENSITY
Contact Resistance 15 mΩ
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Reference Standard UL
UL Flammability Code 94V-0

Compare HTMS-111-01-T-D-RA with alternatives

Compare A3C-22P-2DSA with alternatives