HT78PS0.1UF+/-20%1000V vs BN224L0104M feature comparison

HT78PS0.1UF+/-20%1000V EXXELIA Group

Buy Now Datasheet

BN224L0104M

Part not found

Search for BN224L0104M
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Additional Feature NON INDUCTIVE
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1

Compare HT78PS0.1UF+/-20%1000V with alternatives