HT78PS0.1UF+/-20%1000V vs MKS4O131004J00MDSD feature comparison

HT78PS0.1UF+/-20%1000V EXXELIA Group

Buy Now Datasheet

MKS4O131004J00MDSD Wima

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature NON INDUCTIVE
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method AMMO PACK
Rated (AC) Voltage (URac) 400 V
Terminal Finish Tin (Sn)

Compare HT78PS0.1UF+/-20%1000V with alternatives

Compare MKS4O131004J00MDSD with alternatives